Upgrade

RL0603FR-070R025L | |
|---|---|
DigiKey Part Number | 311-.025QTR-ND - Tape & Reel (TR) 311-.025QCT-ND - Cut Tape (CT) 311-.025QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0603FR-070R025L |
Description | RES 0.025 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0603FR-070R025L Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±1500ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSR0603FK25L0 | Stackpole Electronics Inc | 9,451 | CSR0603FK25L0CT-ND | Fr.0.39000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.36000 | Fr.0.36 |
| 10 | Fr.0.20300 | Fr.2.03 |
| 25 | Fr.0.16840 | Fr.4.21 |
| 50 | Fr.0.14820 | Fr.7.41 |
| 100 | Fr.0.13240 | Fr.13.24 |
| 250 | Fr.0.11648 | Fr.29.12 |
| 500 | Fr.0.10726 | Fr.53.63 |
| 1,000 | Fr.0.09993 | Fr.99.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.08320 | Fr.416.00 |
| 10,000 | Fr.0.07997 | Fr.799.70 |
| 15,000 | Fr.0.07839 | Fr.1,175.85 |
| 25,000 | Fr.0.07668 | Fr.1,917.00 |
| 35,000 | Fr.0.07570 | Fr.2,649.50 |
| 50,000 | Fr.0.07478 | Fr.3,739.00 |
| Unit Price without VAT: | Fr.0.36000 |
|---|---|
| Unit Price with VAT: | Fr.0.38916 |


