
RL0603FR-070R5L | |
|---|---|
DigiKey Part Number | 311-.5QTR-ND - Tape & Reel (TR) 311-.5QCT-ND - Cut Tape (CT) 311-.5QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0603FR-070R5L |
Description | RES 0.5 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0603FR-070R5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±800ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.18000 | Fr.0.18 |
| 10 | Fr.0.09000 | Fr.0.90 |
| 25 | Fr.0.07160 | Fr.1.79 |
| 50 | Fr.0.06120 | Fr.3.06 |
| 100 | Fr.0.05300 | Fr.5.30 |
| 250 | Fr.0.04472 | Fr.11.18 |
| 500 | Fr.0.03996 | Fr.19.98 |
| 1,000 | Fr.0.03620 | Fr.36.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.03017 | Fr.150.85 |
| 10,000 | Fr.0.02842 | Fr.284.20 |
| 15,000 | Fr.0.02756 | Fr.413.40 |
| 25,000 | Fr.0.02663 | Fr.665.75 |
| 35,000 | Fr.0.02610 | Fr.913.50 |
| 50,000 | Fr.0.02560 | Fr.1,280.00 |
| 60,000 | Fr.0.02537 | Fr.1,522.20 |
| 120,000 | Fr.0.02459 | Fr.2,950.80 |
| 125,000 | Fr.0.02455 | Fr.3,068.75 |
| Unit Price without VAT: | Fr.0.18000 |
|---|---|
| Unit Price with VAT: | Fr.0.19458 |

