0603-(1608-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL0603FR-070R5L

DigiKey Part Number
311-.5QTR-ND - Tape & Reel (TR)
311-.5QCT-ND - Cut Tape (CT)
311-.5QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL0603FR-070R5L
Description
RES 0.5 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
500 mOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL0603FR-070R5L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±800ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,614
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.18000Fr.0.18
10Fr.0.09000Fr.0.90
25Fr.0.07160Fr.1.79
50Fr.0.06120Fr.3.06
100Fr.0.05300Fr.5.30
250Fr.0.04472Fr.11.18
500Fr.0.03996Fr.19.98
1,000Fr.0.03620Fr.36.20
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.03017Fr.150.85
10,000Fr.0.02842Fr.284.20
15,000Fr.0.02756Fr.413.40
25,000Fr.0.02663Fr.665.75
35,000Fr.0.02610Fr.913.50
50,000Fr.0.02560Fr.1,280.00
60,000Fr.0.02537Fr.1,522.20
120,000Fr.0.02459Fr.2,950.80
125,000Fr.0.02455Fr.3,068.75
Manufacturers Standard Package
Unit Price without VAT:Fr.0.18000
Unit Price with VAT:Fr.0.19458