
RL0805FR-070R018L | |
|---|---|
DigiKey Part Number | 13-RL0805FR-070R018LTR-ND - Tape & Reel (TR) 13-RL0805FR-070R018LCT-ND - Cut Tape (CT) 13-RL0805FR-070R018LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0805FR-070R018L |
Description | RES 0.018 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0805FR-070R018L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±1500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.34000 | Fr.0.34 |
| 10 | Fr.0.18200 | Fr.1.82 |
| 25 | Fr.0.16080 | Fr.4.02 |
| 50 | Fr.0.14920 | Fr.7.46 |
| 100 | Fr.0.13790 | Fr.13.79 |
| 250 | Fr.0.10608 | Fr.26.52 |
| 500 | Fr.0.09710 | Fr.48.55 |
| 1,000 | Fr.0.09058 | Fr.90.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.07426 | Fr.371.30 |
| 10,000 | Fr.0.06691 | Fr.669.10 |
| Unit Price without VAT: | Fr.0.34000 |
|---|---|
| Unit Price with VAT: | Fr.0.36754 |

