
RL0805FR-070R025L | |
|---|---|
DigiKey Part Number | 13-RL0805FR-070R025LTR-ND - Tape & Reel (TR) 13-RL0805FR-070R025LCT-ND - Cut Tape (CT) 13-RL0805FR-070R025LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0805FR-070R025L |
Description | RES 0.025 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0805FR-070R025L Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±1200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.33000 | Fr.0.33 |
| 10 | Fr.0.18900 | Fr.1.89 |
| 25 | Fr.0.15560 | Fr.3.89 |
| 50 | Fr.0.13660 | Fr.6.83 |
| 100 | Fr.0.12170 | Fr.12.17 |
| 250 | Fr.0.10664 | Fr.26.66 |
| 500 | Fr.0.09796 | Fr.48.98 |
| 1,000 | Fr.0.09103 | Fr.91.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.07544 | Fr.377.20 |
| 10,000 | Fr.0.07239 | Fr.723.90 |
| 15,000 | Fr.0.07091 | Fr.1,063.65 |
| 25,000 | Fr.0.06930 | Fr.1,732.50 |
| 35,000 | Fr.0.06837 | Fr.2,392.95 |
| 50,000 | Fr.0.06750 | Fr.3,375.00 |
| Unit Price without VAT: | Fr.0.33000 |
|---|---|
| Unit Price with VAT: | Fr.0.35673 |

