Similar
Similar

RL0805FR-070R174L | |
|---|---|
DigiKey Part Number | RL0805FR-070R174L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RL0805FR-070R174L |
Description | RES 0.174 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 174 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0805FR-070R174L Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLC73N2AR174FTD | TE Connectivity Passive Product | 4,196 | 1712-RLC73N2AR174FTDCT-ND | Fr.0.12000 | Similar |
| RLC73N2AR174FTDF | TE Connectivity Passive Product | 0 | 1712-RLC73N2AR174FTDFTR-ND | Fr.0.03819 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.04745 | Fr.237.25 |
| Unit Price without VAT: | Fr.0.04745 |
|---|---|
| Unit Price with VAT: | Fr.0.05129 |



