25 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL1206FR-070R025L

DigiKey Part Number
311-.025LWTR-ND - Tape & Reel (TR)
311-.025LWCT-ND - Cut Tape (CT)
311-.025LWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL1206FR-070R025L
Description
RES 0.025 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
25 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL1206FR-070R025L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±1200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,752
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.36000Fr.0.36
10Fr.0.20400Fr.2.04
25Fr.0.16920Fr.4.23
50Fr.0.14920Fr.7.46
100Fr.0.13340Fr.13.34
250Fr.0.11732Fr.29.33
500Fr.0.10806Fr.54.03
1,000Fr.0.10070Fr.100.70
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.08388Fr.419.40
10,000Fr.0.08063Fr.806.30
15,000Fr.0.07904Fr.1,185.60
25,000Fr.0.07733Fr.1,933.25
35,000Fr.0.07634Fr.2,671.90
50,000Fr.0.07541Fr.3,770.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.36000
Unit Price with VAT:Fr.0.38916