
RL1206FR-070R82L | |
|---|---|
DigiKey Part Number | 311-.82LWTR-ND - Tape & Reel (TR) 311-.82LWCT-ND - Cut Tape (CT) 311-.82LWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1206FR-070R82L |
Description | RES 0.82 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 820 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1206FR-070R82L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.12000 | Fr.0.12 |
| 10 | Fr.0.05600 | Fr.0.56 |
| 25 | Fr.0.05000 | Fr.1.25 |
| 50 | Fr.0.04940 | Fr.2.47 |
| 100 | Fr.0.04900 | Fr.4.90 |
| 250 | Fr.0.04560 | Fr.11.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.03672 | Fr.183.60 |
| 10,000 | Fr.0.03383 | Fr.338.30 |
| 15,000 | Fr.0.03325 | Fr.498.75 |
| 25,000 | Fr.0.03297 | Fr.824.25 |
| 120,000 | Fr.0.03207 | Fr.3,848.40 |
| 125,000 | Fr.0.03202 | Fr.4,002.50 |
| Unit Price without VAT: | Fr.0.12000 |
|---|---|
| Unit Price with VAT: | Fr.0.12972 |

