820 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL1206FR-070R82L

DigiKey Part Number
311-.82LWTR-ND - Tape & Reel (TR)
311-.82LWCT-ND - Cut Tape (CT)
311-.82LWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL1206FR-070R82L
Description
RES 0.82 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
820 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL1206FR-070R82L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,330
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.12000Fr.0.12
10Fr.0.05600Fr.0.56
25Fr.0.05000Fr.1.25
50Fr.0.04940Fr.2.47
100Fr.0.04900Fr.4.90
250Fr.0.04560Fr.11.40
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.03672Fr.183.60
10,000Fr.0.03383Fr.338.30
15,000Fr.0.03325Fr.498.75
25,000Fr.0.03297Fr.824.25
120,000Fr.0.03207Fr.3,848.40
125,000Fr.0.03202Fr.4,002.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.12000
Unit Price with VAT:Fr.0.12972