
RL1206FR-070R91L | |
|---|---|
DigiKey Part Number | 311-.91LWTR-ND - Tape & Reel (TR) 311-.91LWCT-ND - Cut Tape (CT) 311-.91LWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1206FR-070R91L |
Description | RES 0.91 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 910 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1206FR-070R91L Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.21000 | Fr.0.21 |
| 10 | Fr.0.11100 | Fr.1.11 |
| 25 | Fr.0.08960 | Fr.2.24 |
| 50 | Fr.0.07700 | Fr.3.85 |
| 100 | Fr.0.06720 | Fr.6.72 |
| 250 | Fr.0.05732 | Fr.14.33 |
| 500 | Fr.0.05158 | Fr.25.79 |
| 1,000 | Fr.0.04706 | Fr.47.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.03756 | Fr.187.80 |
| 10,000 | Fr.0.03557 | Fr.355.70 |
| 15,000 | Fr.0.03460 | Fr.519.00 |
| 25,000 | Fr.0.03355 | Fr.838.75 |
| 35,000 | Fr.0.03294 | Fr.1,152.90 |
| 50,000 | Fr.0.03237 | Fr.1,618.50 |
| Unit Price without VAT: | Fr.0.21000 |
|---|---|
| Unit Price with VAT: | Fr.0.22701 |

