120 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL1206FR-7W0R12L

DigiKey Part Number
311-.12LYTR-ND - Tape & Reel (TR)
311-.12LYCT-ND - Cut Tape (CT)
311-.12LYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL1206FR-7W0R12L
Description
RES 0.12 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
120 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL1206FR-7W0R12L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±600ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15,895
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.29000Fr.0.29
10Fr.0.16000Fr.1.60
25Fr.0.13160Fr.3.29
50Fr.0.11480Fr.5.74
100Fr.0.10170Fr.10.17
250Fr.0.08832Fr.22.08
500Fr.0.08068Fr.40.34
1,000Fr.0.07458Fr.74.58
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.06116Fr.305.80
10,000Fr.0.05847Fr.584.70
15,000Fr.0.05717Fr.857.55
25,000Fr.0.05575Fr.1,393.75
35,000Fr.0.05493Fr.1,922.55
50,000Fr.0.05416Fr.2,708.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.29000
Unit Price with VAT:Fr.0.31349