
RL1206FR-7W0R15L | |
|---|---|
DigiKey Part Number | 311-.15LYTR-ND - Tape & Reel (TR) 311-.15LYCT-ND - Cut Tape (CT) 311-.15LYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1206FR-7W0R15L |
Description | RES 0.15 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1206FR-7W0R15L Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±600ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.29000 | Fr.0.29 |
| 10 | Fr.0.16000 | Fr.1.60 |
| 25 | Fr.0.13160 | Fr.3.29 |
| 50 | Fr.0.11480 | Fr.5.74 |
| 100 | Fr.0.10170 | Fr.10.17 |
| 250 | Fr.0.08832 | Fr.22.08 |
| 500 | Fr.0.08068 | Fr.40.34 |
| 1,000 | Fr.0.07458 | Fr.74.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.06116 | Fr.305.80 |
| 10,000 | Fr.0.05847 | Fr.584.70 |
| 15,000 | Fr.0.05717 | Fr.857.55 |
| 25,000 | Fr.0.05575 | Fr.1,393.75 |
| 35,000 | Fr.0.05493 | Fr.1,922.55 |
| 50,000 | Fr.0.05416 | Fr.2,708.00 |
| Unit Price without VAT: | Fr.0.29000 |
|---|---|
| Unit Price with VAT: | Fr.0.31349 |

