
RL1218FK-070R27L | |
---|---|
DigiKey Part Number | 311-0.27PJTR-ND - Tape & Reel (TR) 311-0.27PJCT-ND - Cut Tape (CT) 311-0.27PJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1218FK-070R27L |
Description | RES 0.27 OHM 1W 1812 WIDE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 270 mOhms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1218FK-070R27L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1812 (4532 Metric), 1218 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.181" W (3.05mm x 4.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.45000 | Fr.0.45 |
10 | Fr.0.24900 | Fr.2.49 |
25 | Fr.0.23760 | Fr.5.94 |
50 | Fr.0.20720 | Fr.10.36 |
100 | Fr.0.17700 | Fr.17.70 |
250 | Fr.0.16156 | Fr.40.39 |
1,000 | Fr.0.15773 | Fr.157.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.0.12648 | Fr.505.92 |
Unit Price without VAT: | Fr.0.45000 |
---|---|
Unit Price with VAT: | Fr.0.48645 |