
RL1218FK-070R8L | |
|---|---|
DigiKey Part Number | 13-RL1218FK-070R8LTR-ND - Tape & Reel (TR) 13-RL1218FK-070R8LCT-ND - Cut Tape (CT) 13-RL1218FK-070R8LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1218FK-070R8L |
Description | RES 0.8 OHM 1W 1812 WIDE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 800 mOhms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1218FK-070R8L Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±250ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1812 (4532 Metric), 1218 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.181" W (3.05mm x 4.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.48000 | Fr.0.48 |
| 10 | Fr.0.28400 | Fr.2.84 |
| 25 | Fr.0.23880 | Fr.5.97 |
| 50 | Fr.0.21320 | Fr.10.66 |
| 100 | Fr.0.19280 | Fr.19.28 |
| 250 | Fr.0.17224 | Fr.43.06 |
| 500 | Fr.0.16034 | Fr.80.17 |
| 1,000 | Fr.0.15088 | Fr.150.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.12961 | Fr.518.44 |
| 8,000 | Fr.0.12511 | Fr.1,000.88 |
| 12,000 | Fr.0.12292 | Fr.1,475.04 |
| 20,000 | Fr.0.12054 | Fr.2,410.80 |
| 28,000 | Fr.0.11918 | Fr.3,337.04 |
| 40,000 | Fr.0.11789 | Fr.4,715.60 |
| Unit Price without VAT: | Fr.0.48000 |
|---|---|
| Unit Price with VAT: | Fr.0.51888 |

