RP0603BRD0710RL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP0402BRD071K1L

DigiKey Part Number
13-RP0402BRD071K1LTR-ND - Tape & Reel (TR)
13-RP0402BRD071K1LCT-ND - Cut Tape (CT)
13-RP0402BRD071K1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP0402BRD071K1L
Description
RES 1.1K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,135
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.18000Fr.0.18
10Fr.0.10300Fr.1.03
25Fr.0.09040Fr.2.26
50Fr.0.07740Fr.3.87
100Fr.0.07300Fr.7.30
250Fr.0.06856Fr.17.14
500Fr.0.05956Fr.29.78
1,000Fr.0.05628Fr.56.28
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.04814Fr.481.40
20,000Fr.0.04796Fr.959.20
30,000Fr.0.04763Fr.1,428.90
Manufacturers Standard Package
Unit Price without VAT:Fr.0.18000
Unit Price with VAT:Fr.0.19458