RP0603BRD0710RL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP0402BRD071K33L

DigiKey Part Number
13-RP0402BRD071K33LTR-ND - Tape & Reel (TR)
13-RP0402BRD071K33LCT-ND - Cut Tape (CT)
13-RP0402BRD071K33LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP0402BRD071K33L
Description
RES 1.33K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.33 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,142
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.11000Fr.0.11
10Fr.0.09100Fr.0.91
25Fr.0.08440Fr.2.11
50Fr.0.07980Fr.3.99
100Fr.0.07540Fr.7.54
250Fr.0.06996Fr.17.49
500Fr.0.06626Fr.33.13
1,000Fr.0.06289Fr.62.89
5,000Fr.0.05628Fr.281.40
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.05393Fr.539.30
20,000Fr.0.05185Fr.1,037.00
30,000Fr.0.05076Fr.1,522.80
50,000Fr.0.04949Fr.2,474.50
70,000Fr.0.04872Fr.3,410.40
100,000Fr.0.04796Fr.4,796.00
120,000Fr.0.04763Fr.5,715.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.11000
Unit Price with VAT:Fr.0.11891