
RP0402BRD072K2L | |
---|---|
DigiKey Part Number | 13-RP0402BRD072K2LTR-ND - Tape & Reel (TR) 13-RP0402BRD072K2LCT-ND - Cut Tape (CT) 13-RP0402BRD072K2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0402BRD072K2L |
Description | RES 2.2K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.18000 | Fr.0.18 |
10 | Fr.0.11200 | Fr.1.12 |
25 | Fr.0.10640 | Fr.2.66 |
50 | Fr.0.10040 | Fr.5.02 |
100 | Fr.0.08820 | Fr.8.82 |
250 | Fr.0.07592 | Fr.18.98 |
500 | Fr.0.06692 | Fr.33.46 |
1,000 | Fr.0.05628 | Fr.56.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.04814 | Fr.481.40 |
100,000 | Fr.0.04796 | Fr.4,796.00 |
120,000 | Fr.0.04763 | Fr.5,715.60 |
Unit Price without VAT: | Fr.0.18000 |
---|---|
Unit Price with VAT: | Fr.0.19458 |