
RP0402BRD075K11L | |
---|---|
DigiKey Part Number | 13-RP0402BRD075K11LTR-ND - Tape & Reel (TR) 13-RP0402BRD075K11LCT-ND - Cut Tape (CT) 13-RP0402BRD075K11LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0402BRD075K11L |
Description | RES 5.11K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5.11 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.11000 | Fr.0.11 |
10 | Fr.0.09100 | Fr.0.91 |
25 | Fr.0.08440 | Fr.2.11 |
50 | Fr.0.07980 | Fr.3.99 |
100 | Fr.0.07540 | Fr.7.54 |
250 | Fr.0.06996 | Fr.17.49 |
500 | Fr.0.06626 | Fr.33.13 |
1,000 | Fr.0.06289 | Fr.62.89 |
5,000 | Fr.0.05628 | Fr.281.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.05393 | Fr.539.30 |
20,000 | Fr.0.05185 | Fr.1,037.00 |
30,000 | Fr.0.05076 | Fr.1,522.80 |
50,000 | Fr.0.04949 | Fr.2,474.50 |
70,000 | Fr.0.04872 | Fr.3,410.40 |
100,000 | Fr.0.04796 | Fr.4,796.00 |
120,000 | Fr.0.04763 | Fr.5,715.60 |
Unit Price without VAT: | Fr.0.11000 |
---|---|
Unit Price with VAT: | Fr.0.11891 |