
RP0402BRD077K5L | |
|---|---|
DigiKey Part Number | 13-RP0402BRD077K5LTR-ND - Tape & Reel (TR) 13-RP0402BRD077K5LCT-ND - Cut Tape (CT) 13-RP0402BRD077K5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0402BRD077K5L |
Description | RES 7.5K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.17000 | Fr.0.17 |
| 10 | Fr.0.11400 | Fr.1.14 |
| 25 | Fr.0.10640 | Fr.2.66 |
| 50 | Fr.0.09800 | Fr.4.90 |
| 100 | Fr.0.08860 | Fr.8.86 |
| 250 | Fr.0.07912 | Fr.19.78 |
| 500 | Fr.0.07180 | Fr.35.90 |
| 1,000 | Fr.0.05628 | Fr.56.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.05386 | Fr.538.60 |
| 20,000 | Fr.0.05076 | Fr.1,015.20 |
| 50,000 | Fr.0.04949 | Fr.2,474.50 |
| 70,000 | Fr.0.04872 | Fr.3,410.40 |
| 100,000 | Fr.0.04796 | Fr.4,796.00 |
| 120,000 | Fr.0.04763 | Fr.5,715.60 |
| Unit Price without VAT: | Fr.0.17000 |
|---|---|
| Unit Price with VAT: | Fr.0.18377 |


