24.9 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP0603BRD0724K9L

DigiKey Part Number
13-RP0603BRD0724K9LTR-ND - Tape & Reel (TR)
13-RP0603BRD0724K9LCT-ND - Cut Tape (CT)
13-RP0603BRD0724K9LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP0603BRD0724K9L
Description
RES 24.9K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
24.9 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT0603BRD0724K9LYAGEO4,03013-AT0603BRD0724K9LCT-NDFr.0.13000Parametric Equivalent
In-Stock: 4,613
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.10000Fr.0.10
10Fr.0.08800Fr.0.88
25Fr.0.08160Fr.2.04
50Fr.0.07720Fr.3.86
100Fr.0.07290Fr.7.29
250Fr.0.06772Fr.16.93
500Fr.0.06412Fr.32.06
1,000Fr.0.06085Fr.60.85
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.05183Fr.259.15
10,000Fr.0.04966Fr.496.60
15,000Fr.0.04851Fr.727.65
25,000Fr.0.04717Fr.1,179.25
35,000Fr.0.04636Fr.1,622.60
50,000Fr.0.04555Fr.2,277.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.10000
Unit Price with VAT:Fr.0.10810