
| RP0603BRD0724KL | |
|---|---|
| DigiKey Part Number | 13-RP0603BRD0724KLTR-ND - Tape & Reel (TR) 13-RP0603BRD0724KLCT-ND - Cut Tape (CT) 13-RP0603BRD0724KLDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RP0603BRD0724KL | 
| Description | RES 24K OHM 0.1% 1/10W 0603 | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | 24 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.18000 | Fr.0.18 | 
| 10 | Fr.0.09800 | Fr.0.98 | 
| 25 | Fr.0.08560 | Fr.2.14 | 
| 50 | Fr.0.07340 | Fr.3.67 | 
| 100 | Fr.0.06940 | Fr.6.94 | 
| 250 | Fr.0.06528 | Fr.16.32 | 
| 500 | Fr.0.05950 | Fr.29.75 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | Fr.0.04570 | Fr.228.50 | 
| 10,000 | Fr.0.04498 | Fr.449.80 | 
| 15,000 | Fr.0.04493 | Fr.673.95 | 
| Unit Price without VAT: | Fr.0.18000 | 
|---|---|
| Unit Price with VAT: | Fr.0.19458 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland