RP0603BRD0710RL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP0603BRD07560RL

DigiKey Part Number
13-RP0603BRD07560RLTR-ND - Tape & Reel (TR)
13-RP0603BRD07560RLCT-ND - Cut Tape (CT)
13-RP0603BRD07560RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP0603BRD07560RL
Description
RES 560 OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
560 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,944
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.10000Fr.0.10
10Fr.0.08600Fr.0.86
25Fr.0.08000Fr.2.00
50Fr.0.07560Fr.3.78
100Fr.0.07140Fr.7.14
250Fr.0.06624Fr.16.56
500Fr.0.06272Fr.31.36
1,000Fr.0.05951Fr.59.51
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.05323Fr.266.15
10,000Fr.0.05100Fr.510.00
15,000Fr.0.04982Fr.747.30
25,000Fr.0.04844Fr.1,211.00
35,000Fr.0.04761Fr.1,666.35
50,000Fr.0.04678Fr.2,339.00
60,000Fr.0.04638Fr.2,782.80
120,000Fr.0.04498Fr.5,397.60
125,000Fr.0.04493Fr.5,616.25
Manufacturers Standard Package
Unit Price without VAT:Fr.0.10000
Unit Price with VAT:Fr.0.10810