
RP0603BRD07560RL | |
|---|---|
DigiKey Part Number | 13-RP0603BRD07560RLTR-ND - Tape & Reel (TR) 13-RP0603BRD07560RLCT-ND - Cut Tape (CT) 13-RP0603BRD07560RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0603BRD07560RL |
Description | RES 560 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.10000 | Fr.0.10 |
| 10 | Fr.0.08600 | Fr.0.86 |
| 25 | Fr.0.08000 | Fr.2.00 |
| 50 | Fr.0.07560 | Fr.3.78 |
| 100 | Fr.0.07140 | Fr.7.14 |
| 250 | Fr.0.06624 | Fr.16.56 |
| 500 | Fr.0.06272 | Fr.31.36 |
| 1,000 | Fr.0.05951 | Fr.59.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.05323 | Fr.266.15 |
| 10,000 | Fr.0.05100 | Fr.510.00 |
| 15,000 | Fr.0.04982 | Fr.747.30 |
| 25,000 | Fr.0.04844 | Fr.1,211.00 |
| 35,000 | Fr.0.04761 | Fr.1,666.35 |
| 50,000 | Fr.0.04678 | Fr.2,339.00 |
| 60,000 | Fr.0.04638 | Fr.2,782.80 |
| 120,000 | Fr.0.04498 | Fr.5,397.60 |
| 125,000 | Fr.0.04493 | Fr.5,616.25 |
| Unit Price without VAT: | Fr.0.10000 |
|---|---|
| Unit Price with VAT: | Fr.0.10810 |

