RP0603BRD0768KL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 1,367
Unit Price: Fr.0.26000
Datasheet
RP0603BRD0710RL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP0603BRD0768KL

DigiKey Part Number
13-RP0603BRD0768KLTR-ND - Tape & Reel (TR)
13-RP0603BRD0768KLCT-ND - Cut Tape (CT)
13-RP0603BRD0768KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP0603BRD0768KL
Description
RES 68K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
68 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.18000Fr.0.18
10Fr.0.14000Fr.1.40
25Fr.0.11960Fr.2.99
50Fr.0.09880Fr.4.94
100Fr.0.08690Fr.8.69
250Fr.0.07508Fr.18.77
500Fr.0.06772Fr.33.86
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.05875Fr.293.75
10,000Fr.0.05630Fr.563.00
15,000Fr.0.05467Fr.820.05
25,000Fr.0.05304Fr.1,326.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.18000
Unit Price with VAT:Fr.0.19458