
RP0603BRD0768KL | |
|---|---|
DigiKey Part Number | 13-RP0603BRD0768KLTR-ND - Tape & Reel (TR) 13-RP0603BRD0768KLCT-ND - Cut Tape (CT) 13-RP0603BRD0768KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0603BRD0768KL |
Description | RES 68K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.18000 | Fr.0.18 |
| 10 | Fr.0.14000 | Fr.1.40 |
| 25 | Fr.0.11960 | Fr.2.99 |
| 50 | Fr.0.09880 | Fr.4.94 |
| 100 | Fr.0.08690 | Fr.8.69 |
| 250 | Fr.0.07508 | Fr.18.77 |
| 500 | Fr.0.06772 | Fr.33.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.05875 | Fr.293.75 |
| 10,000 | Fr.0.05630 | Fr.563.00 |
| 15,000 | Fr.0.05467 | Fr.820.05 |
| 25,000 | Fr.0.05304 | Fr.1,326.00 |
| Unit Price without VAT: | Fr.0.18000 |
|---|---|
| Unit Price with VAT: | Fr.0.19458 |


