
RP0603BRD0724K9L | |
|---|---|
DigiKey Part Number | 13-RP0603BRD0724K9LTR-ND - Tape & Reel (TR) 13-RP0603BRD0724K9LCT-ND - Cut Tape (CT) 13-RP0603BRD0724K9LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0603BRD0724K9L |
Description | RES 24.9K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT0603BRD0724K9L | YAGEO | 4,030 | 13-AT0603BRD0724K9LCT-ND | Fr.0.13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.10000 | Fr.0.10 |
| 10 | Fr.0.08800 | Fr.0.88 |
| 25 | Fr.0.08160 | Fr.2.04 |
| 50 | Fr.0.07720 | Fr.3.86 |
| 100 | Fr.0.07290 | Fr.7.29 |
| 250 | Fr.0.06772 | Fr.16.93 |
| 500 | Fr.0.06412 | Fr.32.06 |
| 1,000 | Fr.0.06085 | Fr.60.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.05183 | Fr.259.15 |
| 10,000 | Fr.0.04966 | Fr.496.60 |
| 15,000 | Fr.0.04851 | Fr.727.65 |
| 25,000 | Fr.0.04717 | Fr.1,179.25 |
| 35,000 | Fr.0.04636 | Fr.1,622.60 |
| 50,000 | Fr.0.04555 | Fr.2,277.50 |
| Unit Price without VAT: | Fr.0.10000 |
|---|---|
| Unit Price with VAT: | Fr.0.10810 |

