
RP0805BRD07220KL | |
|---|---|
DigiKey Part Number | 13-RP0805BRD07220KLTR-ND - Tape & Reel (TR) 13-RP0805BRD07220KLCT-ND - Cut Tape (CT) 13-RP0805BRD07220KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0805BRD07220KL |
Description | RES 220K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.17000 | Fr.0.17 |
| 10 | Fr.0.09400 | Fr.0.94 |
| 25 | Fr.0.08240 | Fr.2.06 |
| 50 | Fr.0.07100 | Fr.3.55 |
| 100 | Fr.0.06740 | Fr.6.74 |
| 250 | Fr.0.06364 | Fr.15.91 |
| 500 | Fr.0.05482 | Fr.27.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.04488 | Fr.224.40 |
| 10,000 | Fr.0.04162 | Fr.416.20 |
| 15,000 | Fr.0.04134 | Fr.620.10 |
| 25,000 | Fr.0.04127 | Fr.1,031.75 |
| Unit Price without VAT: | Fr.0.17000 |
|---|---|
| Unit Price with VAT: | Fr.0.18377 |

