
RP0805BRD074K99L | |
|---|---|
DigiKey Part Number | 13-RP0805BRD074K99LTR-ND - Tape & Reel (TR) 13-RP0805BRD074K99LCT-ND - Cut Tape (CT) 13-RP0805BRD074K99LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0805BRD074K99L |
Description | RES 4.99K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT0805BRD074K99L | YAGEO | 3,500 | 13-AT0805BRD074K99LCT-ND | Fr.0.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.09000 | Fr.0.09 |
| 10 | Fr.0.08100 | Fr.0.81 |
| 25 | Fr.0.07560 | Fr.1.89 |
| 50 | Fr.0.07120 | Fr.3.56 |
| 100 | Fr.0.06720 | Fr.6.72 |
| 250 | Fr.0.06240 | Fr.15.60 |
| 500 | Fr.0.05908 | Fr.29.54 |
| 1,000 | Fr.0.05605 | Fr.56.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.04772 | Fr.238.60 |
| 10,000 | Fr.0.04570 | Fr.457.00 |
| 15,000 | Fr.0.04463 | Fr.669.45 |
| 25,000 | Fr.0.04339 | Fr.1,084.75 |
| 35,000 | Fr.0.04264 | Fr.1,492.40 |
| 50,000 | Fr.0.04189 | Fr.2,094.50 |
| Unit Price without VAT: | Fr.0.09000 |
|---|---|
| Unit Price with VAT: | Fr.0.09729 |

