
RP0805DRE0718KL | |
---|---|
DigiKey Part Number | 13-RP0805DRE0718KLTR-ND - Tape & Reel (TR) 13-RP0805DRE0718KLCT-ND - Cut Tape (CT) 13-RP0805DRE0718KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0805DRE0718KL |
Description | RES 18K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.05800 | Fr.0.58 |
25 | Fr.0.05320 | Fr.1.33 |
50 | Fr.0.05020 | Fr.2.51 |
100 | Fr.0.04750 | Fr.4.75 |
250 | Fr.0.04408 | Fr.11.02 |
500 | Fr.0.04170 | Fr.20.85 |
1,000 | Fr.0.03953 | Fr.39.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.03525 | Fr.176.25 |
10,000 | Fr.0.03372 | Fr.337.20 |
15,000 | Fr.0.03290 | Fr.493.50 |
25,000 | Fr.0.03196 | Fr.799.00 |
35,000 | Fr.0.03138 | Fr.1,098.30 |
50,000 | Fr.0.03081 | Fr.1,540.50 |
60,000 | Fr.0.03054 | Fr.1,832.40 |
120,000 | Fr.0.02957 | Fr.3,548.40 |
125,000 | Fr.0.02951 | Fr.3,688.75 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |