
RP1206BRD07120KL | |
|---|---|
DigiKey Part Number | 13-RP1206BRD07120KLTR-ND - Tape & Reel (TR) 13-RP1206BRD07120KLCT-ND - Cut Tape (CT) 13-RP1206BRD07120KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP1206BRD07120KL |
Description | RES 120K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.19000 | Fr.0.19 |
| 10 | Fr.0.16200 | Fr.1.62 |
| 25 | Fr.0.15080 | Fr.3.77 |
| 50 | Fr.0.14240 | Fr.7.12 |
| 100 | Fr.0.13460 | Fr.13.46 |
| 250 | Fr.0.12516 | Fr.31.29 |
| 500 | Fr.0.11868 | Fr.59.34 |
| 1,000 | Fr.0.11282 | Fr.112.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.10145 | Fr.507.25 |
| 10,000 | Fr.0.09744 | Fr.974.40 |
| 15,000 | Fr.0.09531 | Fr.1,429.65 |
| 25,000 | Fr.0.09286 | Fr.2,321.50 |
| 35,000 | Fr.0.09137 | Fr.3,197.95 |
| 50,000 | Fr.0.08989 | Fr.4,494.50 |
| 60,000 | Fr.0.08918 | Fr.5,350.80 |
| Unit Price without VAT: | Fr.0.19000 |
|---|---|
| Unit Price with VAT: | Fr.0.20539 |

