




R1966ABLKBLKEFYEL | |
|---|---|
DigiKey Part Number | EG1842-ND |
Manufacturer | |
Manufacturer Product Number | R1966ABLKBLKEFYEL |
Description | SWITCH ROCKER SPST 15A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 15A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | R1966ABLKBLKEFYEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) - Illuminated | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | LED, Yellow | |
Illumination Voltage (Nominal) | 2.1 VDC | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 19.40mm x 13.00mm | |
Operating Temperature | -30°C ~ 65°C | |
Approval Agency | - | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.95000 | Fr.1.95 |
| 10 | Fr.1.68200 | Fr.16.82 |
| 25 | Fr.1.58640 | Fr.39.66 |
| 50 | Fr.1.51740 | Fr.75.87 |
| 200 | Fr.1.38845 | Fr.277.69 |
| 400 | Fr.1.32795 | Fr.531.18 |
| 600 | Fr.1.29375 | Fr.776.25 |
| 1,000 | Fr.1.25186 | Fr.1,251.86 |
| Unit Price without VAT: | Fr.1.95000 |
|---|---|
| Unit Price with VAT: | Fr.2.10795 |

