2,7 Ohm Axial 5% RSF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF100JB-73-2R7

DigiKey Part Number
13-RSF100JB-73-2R7-ND
Manufacturer
Manufacturer Product Number
RSF100JB-73-2R7
Description
RES 2.7 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.7 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSF100JB-73-2R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
-
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.177" Dia x 0.453" L (4.50mm x 11.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,657
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.0.18000Fr.0.18
10Fr.0.11000Fr.1.10
25Fr.0.09320Fr.2.33
50Fr.0.08200Fr.4.10
100Fr.0.07270Fr.7.27
250Fr.0.06252Fr.15.63
500Fr.0.05610Fr.28.05
2,000Fr.0.04601Fr.92.02
6,000Fr.0.04003Fr.240.18
Manufacturers Standard Package
Unit Price without VAT:Fr.0.18000
Unit Price with VAT:Fr.0.19458