
RSF100JB-73-300R | |
|---|---|
DigiKey Part Number | 300W-1-ND |
Manufacturer | |
Manufacturer Product Number | RSF100JB-73-300R |
Description | RES 300 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF100JB-73-300R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.453" L (4.50mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.15000 | Fr.0.15 |
| 10 | Fr.0.09500 | Fr.0.95 |
| 25 | Fr.0.08000 | Fr.2.00 |
| 50 | Fr.0.07060 | Fr.3.53 |
| 100 | Fr.0.06250 | Fr.6.25 |
| 250 | Fr.0.05356 | Fr.13.39 |
| 500 | Fr.0.04800 | Fr.24.00 |
| 2,000 | Fr.0.03925 | Fr.78.50 |
| 6,000 | Fr.0.03406 | Fr.204.36 |
| Unit Price without VAT: | Fr.0.15000 |
|---|---|
| Unit Price with VAT: | Fr.0.16215 |


