
RSF200JB-73-9R1 | |
|---|---|
DigiKey Part Number | 9.1W-2-ND |
Manufacturer | |
Manufacturer Product Number | RSF200JB-73-9R1 |
Description | RES 9.1 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9.1 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF200JB-73-9R1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.610" L (5.00mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.22000 | Fr.0.22 |
| 10 | Fr.0.13500 | Fr.1.35 |
| 25 | Fr.0.11400 | Fr.2.85 |
| 50 | Fr.0.10040 | Fr.5.02 |
| 100 | Fr.0.08930 | Fr.8.93 |
| 250 | Fr.0.07688 | Fr.19.22 |
| 500 | Fr.0.06912 | Fr.34.56 |
| 1,000 | Fr.0.06253 | Fr.62.53 |
| 5,000 | Fr.0.05077 | Fr.253.85 |
| Unit Price without VAT: | Fr.0.22000 |
|---|---|
| Unit Price with VAT: | Fr.0.23782 |


