RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402BRD0712K1L

DigiKey Part Number
YAG1351TR-ND - Tape & Reel (TR)
YAG1351CT-ND - Cut Tape (CT)
YAG1351DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402BRD0712K1L
Description
RES SMD 12.1KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12.1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402BRD0712K1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37,183
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.05900Fr.0.59
25Fr.0.05520Fr.1.38
50Fr.0.05220Fr.2.61
100Fr.0.04920Fr.4.92
250Fr.0.04568Fr.11.42
500Fr.0.04322Fr.21.61
1,000Fr.0.04096Fr.40.96
5,000Fr.0.03654Fr.182.70
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.03496Fr.349.60
20,000Fr.0.03356Fr.671.20
30,000Fr.0.03281Fr.984.30
50,000Fr.0.03196Fr.1,598.00
70,000Fr.0.03143Fr.2,200.10
100,000Fr.0.03092Fr.3,092.00
120,000Fr.0.03067Fr.3,680.40
240,000Fr.0.03024Fr.7,257.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648