RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402BRD0715K8L

DigiKey Part Number
YAG4178TR-ND - Tape & Reel (TR)
YAG4178CT-ND - Cut Tape (CT)
YAG4178DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402BRD0715K8L
Description
RES SMD 15.8KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15.8 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402BRD0715K8L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,985
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.13000Fr.0.13
10Fr.0.07500Fr.0.75
25Fr.0.06640Fr.1.66
50Fr.0.05800Fr.2.90
100Fr.0.05460Fr.5.46
250Fr.0.05144Fr.12.86
500Fr.0.03754Fr.18.77
1,000Fr.0.03654Fr.36.54
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.03182Fr.318.20
20,000Fr.0.03143Fr.628.60
30,000Fr.0.03092Fr.927.60
50,000Fr.0.03067Fr.1,533.50
240,000Fr.0.03024Fr.7,257.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.13000
Unit Price with VAT:Fr.0.14053