
RT0402BRD0718KL | |
---|---|
DigiKey Part Number | YAG4184TR-ND - Tape & Reel (TR) YAG4184CT-ND - Cut Tape (CT) YAG4184DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRD0718KL |
Description | RES SMD 18K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRD0718KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.11000 | Fr.0.11 |
10 | Fr.0.06900 | Fr.0.69 |
25 | Fr.0.06120 | Fr.1.53 |
50 | Fr.0.05400 | Fr.2.70 |
100 | Fr.0.05060 | Fr.5.06 |
250 | Fr.0.04732 | Fr.11.83 |
500 | Fr.0.03754 | Fr.18.77 |
1,000 | Fr.0.03654 | Fr.36.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.03672 | Fr.367.20 |
20,000 | Fr.0.03092 | Fr.618.40 |
30,000 | Fr.0.03067 | Fr.920.10 |
50,000 | Fr.0.03024 | Fr.1,512.00 |
Unit Price without VAT: | Fr.0.11000 |
---|---|
Unit Price with VAT: | Fr.0.11891 |