4.02 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402BRD074K02L

DigiKey Part Number
YAG4271TR-ND - Tape & Reel (TR)
YAG4271CT-ND - Cut Tape (CT)
YAG4271DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402BRD074K02L
Description
RES SMD 4.02KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.02 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402BRD074K02L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-2AEB4021XPanasonic Industry59,795P4.02KDCCT-NDFr.0.09000Direct
RG1005P-4021-B-T5Susumu155,804RG10P4.02KBCT-NDFr.0.12000Direct
In-Stock: 33,561
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.06100Fr.0.61
25Fr.0.05640Fr.1.41
50Fr.0.05320Fr.2.66
100Fr.0.05030Fr.5.03
250Fr.0.04668Fr.11.67
500Fr.0.04418Fr.22.09
1,000Fr.0.04189Fr.41.89
5,000Fr.0.03736Fr.186.80
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.03404Fr.340.40
20,000Fr.0.03268Fr.653.60
30,000Fr.0.03195Fr.958.50
50,000Fr.0.03112Fr.1,556.00
70,000Fr.0.03061Fr.2,142.70
100,000Fr.0.03011Fr.3,011.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648