
RT0402BRE07200RL | |
|---|---|
DigiKey Part Number | 13-RT0402BRE07200RLTR-ND - Tape & Reel (TR) 13-RT0402BRE07200RLCT-ND - Cut Tape (CT) 13-RT0402BRE07200RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRE07200RL |
Description | RES SMD 200 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRE07200RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.12000 | Fr.0.12 |
| 10 | Fr.0.06200 | Fr.0.62 |
| 25 | Fr.0.05520 | Fr.1.38 |
| 50 | Fr.0.04820 | Fr.2.41 |
| 100 | Fr.0.04490 | Fr.4.49 |
| 250 | Fr.0.04164 | Fr.10.41 |
| 500 | Fr.0.03754 | Fr.18.77 |
| 1,000 | Fr.0.03651 | Fr.36.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.03022 | Fr.302.20 |
| Unit Price without VAT: | Fr.0.12000 |
|---|---|
| Unit Price with VAT: | Fr.0.12972 |

