RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402BRE075K11L

DigiKey Part Number
YAG4403TR-ND - Tape & Reel (TR)
YAG4403CT-ND - Cut Tape (CT)
YAG4403DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402BRE075K11L
Description
RES SMD 5.11KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5.11 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402BRE075K11L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,345
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.13000Fr.0.13
10Fr.0.08200Fr.0.82
25Fr.0.07760Fr.1.94
50Fr.0.07340Fr.3.67
100Fr.0.06530Fr.6.53
250Fr.0.05712Fr.14.28
500Fr.0.05060Fr.25.30
1,000Fr.0.03651Fr.36.51
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.03590Fr.359.00
20,000Fr.0.03353Fr.670.60
30,000Fr.0.03279Fr.983.70
50,000Fr.0.03193Fr.1,596.50
70,000Fr.0.03141Fr.2,198.70
100,000Fr.0.03090Fr.3,090.00
120,000Fr.0.03065Fr.3,678.00
240,000Fr.0.03022Fr.7,252.80
Manufacturers Standard Package
Unit Price without VAT:Fr.0.13000
Unit Price with VAT:Fr.0.14053