Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT0402CRD071KL | |
|---|---|
DigiKey Part Number | RT0402CRD071KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0402CRD071KL |
Description | RES SMD 1K OHM 0.25% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402CRD071KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0402BRD071KL | YAGEO | 0 | YAG1386CT-ND | Fr.0.08000 | Upgrade |
| RNCF0402CTE1K00 | Stackpole Electronics Inc | 0 | RNCF0402CTE1K00-ND | Fr.0.05037 | Direct |
| CPF0402B1K0E1 | TE Connectivity Passive Product | 3,348 | A102670CT-ND | Fr.0.17000 | Upgrade |
| ERA-2AEB102X | Panasonic Industry | 454,974 | P1.0KDCCT-ND | Fr.0.09000 | Upgrade |
| MCS04020D1001BE000 | Vishay | 10,881 | 749-MCS04020D1001BE000CT-ND | Fr.0.09000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.02973 | Fr.297.30 |
| Unit Price without VAT: | Fr.0.02973 |
|---|---|
| Unit Price with VAT: | Fr.0.03214 |








