RT0402CRD0724K9L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 13,488
Unit Price: Fr.0.14000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.06450
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: Fr.0.05173
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 535
Unit Price: Fr.0.20000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 80,299
Unit Price: Fr.0.08000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: Fr.0.14734
Datasheet

Upgrade


Susumu
In Stock: 9,660
Unit Price: Fr.0.50000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: Fr.0.34214
Datasheet

Upgrade


Susumu
In Stock: 216,879
Unit Price: Fr.0.11000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: Fr.0.21773
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 18,103
Unit Price: Fr.0.08000
Datasheet
RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402CRD0724K9L

DigiKey Part Number
RT0402CRD0724K9L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0402CRD0724K9L
Description
RES SMD 24.9K OHM 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24.9 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402CRD0724K9L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.03053Fr.305.30
Manufacturers Standard Package
Unit Price without VAT:Fr.0.03053
Unit Price with VAT:Fr.0.03300