
RT0402DRD071K05L | |
|---|---|
DigiKey Part Number | 311-2149-2-ND - Tape & Reel (TR) 311-2149-1-ND - Cut Tape (CT) 311-2149-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402DRD071K05L |
Description | RES SMD 1.05KOHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.05 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402DRD071K05L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.10000 | Fr.0.10 |
| 10 | Fr.0.05800 | Fr.0.58 |
| 25 | Fr.0.05200 | Fr.1.30 |
| 50 | Fr.0.04500 | Fr.2.25 |
| 100 | Fr.0.04200 | Fr.4.20 |
| 250 | Fr.0.03916 | Fr.9.79 |
| 500 | Fr.0.02774 | Fr.13.87 |
| 1,000 | Fr.0.02659 | Fr.26.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.02285 | Fr.228.50 |
| 20,000 | Fr.0.02238 | Fr.447.60 |
| 30,000 | Fr.0.02220 | Fr.666.00 |
| 50,000 | Fr.0.02164 | Fr.1,082.00 |
| Unit Price without VAT: | Fr.0.10000 |
|---|---|
| Unit Price with VAT: | Fr.0.10810 |

