
RT0402DRD071K5L | |
---|---|
DigiKey Part Number | 311-2152-2-ND - Tape & Reel (TR) 311-2152-1-ND - Cut Tape (CT) 311-2152-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402DRD071K5L |
Description | RES SMD 1.5K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402DRD071K5L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.04300 | Fr.0.43 |
25 | Fr.0.04040 | Fr.1.01 |
50 | Fr.0.03800 | Fr.1.90 |
100 | Fr.0.03590 | Fr.3.59 |
250 | Fr.0.03336 | Fr.8.34 |
500 | Fr.0.03156 | Fr.15.78 |
1,000 | Fr.0.02988 | Fr.29.88 |
5,000 | Fr.0.02659 | Fr.132.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.02541 | Fr.254.10 |
20,000 | Fr.0.02437 | Fr.487.40 |
30,000 | Fr.0.02381 | Fr.714.30 |
50,000 | Fr.0.02316 | Fr.1,158.00 |
70,000 | Fr.0.02277 | Fr.1,593.90 |
100,000 | Fr.0.02238 | Fr.2,238.00 |
120,000 | Fr.0.02220 | Fr.2,664.00 |
240,000 | Fr.0.02164 | Fr.5,193.60 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |