Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT0402DRD0760K4L | |
|---|---|
DigiKey Part Number | RT0402DRD0760K4L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0402DRD0760K4L |
Description | RES SMD 60.4KOHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 60.4 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402DRD0760K4L Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0402BRD0760K4L | YAGEO | 49,541 | YAG1461CT-ND | Fr.0.08000 | Upgrade |
| RT0402CRD0760K4L | YAGEO | 0 | RT0402CRD0760K4L-ND | Fr.0.03753 | Upgrade |
| RG1005P-6042-D-T10 | Susumu | 9,597 | 408-RG1005P-6042-D-T10CT-ND | Fr.0.08000 | Direct |
| RR0510P-6042-D | Susumu | 9,340 | 408-RR0510P-6042-DCT-ND | Fr.0.08000 | Direct |
| CPF0402B60K4E1 | TE Connectivity Passive Product | 0 | A102931CT-ND | Fr.0.20000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.02225 | Fr.222.50 |
| Unit Price without VAT: | Fr.0.02225 |
|---|---|
| Unit Price with VAT: | Fr.0.02405 |








