
RT0402DRE0775RL | |
---|---|
DigiKey Part Number | 311-2318-2-ND - Tape & Reel (TR) 311-2318-1-ND - Cut Tape (CT) 311-2318-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402DRE0775RL |
Description | RES SMD 75 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402DRE0775RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.02800 | Fr.0.28 |
25 | Fr.0.02720 | Fr.0.68 |
50 | Fr.0.02680 | Fr.1.34 |
100 | Fr.0.02530 | Fr.2.53 |
250 | Fr.0.02364 | Fr.5.91 |
500 | Fr.0.02204 | Fr.11.02 |
1,000 | Fr.0.01716 | Fr.17.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.01714 | Fr.171.40 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |