RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402FRE0724K9L

DigiKey Part Number
13-RT0402FRE0724K9LTR-ND - Tape & Reel (TR)
13-RT0402FRE0724K9LCT-ND - Cut Tape (CT)
13-RT0402FRE0724K9LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402FRE0724K9L
Description
RES SMD 24.9K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24.9 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402FRE0724K9L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,635
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.01400Fr.0.14
25Fr.0.01440Fr.0.36
50Fr.0.01400Fr.0.70
100Fr.0.01220Fr.1.22
250Fr.0.01064Fr.2.66
500Fr.0.00734Fr.3.67
1,000Fr.0.00664Fr.6.64
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.00571Fr.57.10
50,000Fr.0.00568Fr.284.00
70,000Fr.0.00557Fr.389.90
100,000Fr.0.00546Fr.546.00
120,000Fr.0.00541Fr.649.20
240,000Fr.0.00522Fr.1,252.80
250,000Fr.0.00521Fr.1,302.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648