RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603BRD07143KL

DigiKey Part Number
YAG1527TR-ND - Tape & Reel (TR)
YAG1527CT-ND - Cut Tape (CT)
YAG1527DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603BRD07143KL
Description
RES SMD 143K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
143 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603BRD07143KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,248
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.03800Fr.0.38
25Fr.0.03600Fr.0.90
50Fr.0.03560Fr.1.78
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.03101Fr.155.05
10,000Fr.0.02947Fr.294.70
25,000Fr.0.02862Fr.715.50
35,000Fr.0.02810Fr.983.50
50,000Fr.0.02758Fr.1,379.00
60,000Fr.0.02733Fr.1,639.80
120,000Fr.0.02645Fr.3,174.00
125,000Fr.0.02640Fr.3,300.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648