
RT0603BRD07240KL | |
|---|---|
DigiKey Part Number | YAG1595TR-ND - Tape & Reel (TR) YAG1595CT-ND - Cut Tape (CT) YAG1595DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRD07240KL |
Description | RES SMD 240K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 240 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRD07240KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.03800 | Fr.0.38 |
| 25 | Fr.0.03760 | Fr.0.94 |
| 50 | Fr.0.03680 | Fr.1.84 |
| 100 | Fr.0.03540 | Fr.3.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.03264 | Fr.163.20 |
| 10,000 | Fr.0.03101 | Fr.310.10 |
| 15,000 | Fr.0.02947 | Fr.442.05 |
| 25,000 | Fr.0.02862 | Fr.715.50 |
| 35,000 | Fr.0.02810 | Fr.983.50 |
| 50,000 | Fr.0.02758 | Fr.1,379.00 |
| 60,000 | Fr.0.02733 | Fr.1,639.80 |
| 120,000 | Fr.0.02645 | Fr.3,174.00 |
| 125,000 | Fr.0.02640 | Fr.3,300.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

