
RT0603BRD0724RL | |
|---|---|
DigiKey Part Number | 13-RT0603BRD0724RLTR-ND - Tape & Reel (TR) 13-RT0603BRD0724RLCT-ND - Cut Tape (CT) 13-RT0603BRD0724RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRD0724RL |
Description | RES SMD 24 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRD0724RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.11000 | Fr.0.11 |
| 10 | Fr.0.07100 | Fr.0.71 |
| 25 | Fr.0.06720 | Fr.1.68 |
| 50 | Fr.0.06360 | Fr.3.18 |
| 100 | Fr.0.05670 | Fr.5.67 |
| 250 | Fr.0.04980 | Fr.12.45 |
| 500 | Fr.0.04324 | Fr.21.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.02938 | Fr.146.90 |
| 10,000 | Fr.0.02611 | Fr.261.10 |
| Unit Price without VAT: | Fr.0.11000 |
|---|---|
| Unit Price with VAT: | Fr.0.11891 |

